欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | NPN |
Material | Si |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 15 |
Maximum Collector-Emitter Voltage (V) | 4.5 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 1.5 |
Maximum DC Collector Current (A) | 0.035 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 20000 |
Maximum Collector Cut-Off Current (nA) | 30 |
Operational Bias Conditions | 2V/20mA |
Minimum DC Current Gain | 50@5mA@1V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Input Capacitance (pF) | 0.67 |
Typical Output Capacitance (pF) | 0.14 |
Maximum Power Dissipation (mW) | 160 |
Maximum Power 1dB Compression (dBm) | 12(Typ) |
Typical Power Gain (dB) | 21 |
Maximum Transition Frequency (MHz) | 22000(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.78 |
Package Length | 1.78 |
PCB changed | 4 |
Standard Package Name | Micro-X |
Supplier Package | Micro-X |
Pin Count | 4 |