NXP SemiconductorsBGA2851,115RFアンプ
RF Amp Single MMIC Amp 2.2GHz 5.5V 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
2200 | |
2900 | |
24.6@2150MHz | |
4.5@2150MHz | |
5.5@2151MHz | |
40@2150MHz | |
20@2150MHz | |
17@2150MHz | |
3@2150MHz | |
5.5 | |
4.5 | |
5 | |
5.5 | |
7.8@5V | |
Single | |
200 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 | |
Lead Shape | Gull-wing |
Using this general purpose amplifier BGA2851,115 buffer amplifier from NXP Semiconductors is ideal for boosting any RF signals you have. Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.