最も検索された
NXP SemiconductorsBGU7045,115RFアンプ
RF Amp Single MMIC Amp 1GHz 3.5V 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 | |
Lead Shape | Gull-wing |
This general purpose amplifier BGU7045,115 buffer amplifier from NXP Semiconductors will make sure your product will differentiate from any noise. Its maximum power dissipation is 250 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply. It has a single channel per chip.