欧州RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 45 |
Thermal Time Constant Range (s) | 40 to 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 170 |
Resistance @ 25C (Ohm) | 33 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Maximum Power Rating (W) | 2 |
Application | Communication Equipment |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 12(Max) |
Product Diameter (mm) | 10.5(Max) |
Product Depth (mm) | 5.5(Max) |
Construction | Radial |
Mounting | Through Hole |