EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Enhancement | |
N | |
1 | |
2-Carrier W-CDMA | |
LDMOS | |
65 | |
13 | |
10 | |
93(Typ)@6.05V | |
55(Typ) | |
18 | |
1880 | |
1805 | |
33 | |
-65 | |
225 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 4.72(Max) |
Package Width | 9.91(Max) |
Package Length | 20.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-502B |
3 |