スピーカー
BMS2014P11C08H3.2RW070LF - BeStar Technologies
Video Transcript
BeStar Technologies
BMS2014P11C08H3.2RW070LF
スピーカー
Speakers 1W 87±3dBA 8Ohm Rectangular
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Frequency Range (Hz)
800 to 20000
Sound Pressure (dBA)
87±3
Impedance (Ohm)
8
Rated Input Power (W)
0.7
Maximum Input Power (W)
1
Shape
Rectangular
Packaging
Tray
Product Weight (g)
1.7
Product Length (mm)
20
Product Depth (mm)
14
Product Height (mm)
3.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
14 週間
Price: