欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4500 |
Frequency Range (Hz) | 3500 to 4500 |
Minimum Sound Pressure (dBA) | 75dB |
Typical Operating Supply Voltage | 3Vp-p |
Maximum Operating Supply Voltage | 30Vp-p |
Maximum Supply Current (mA) | 3 |
Mounting | Through Hole |
Termination Method | Radial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 22 |
Product Height (mm) | 7 |