欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3300 |
Frequency Range (Hz) | 2300 to 3300 |
Minimum Sound Pressure (dBA) | 85dB |
Typical Operating Supply Voltage | 9VDC |
Maximum Operating Supply Voltage | 20VDC |
Maximum Supply Current (mA) | 60 |
Mounting | Through Hole |
Termination Method | Radial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Tray |
Product Diameter (mm) | 40 |
Product Height (mm) | 20 |