欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.50 |
Automotive | No |
PPAP | No |
Type | Dry |
Contact Arrangement | DPST-NO |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 5.55 |
Coil Resistance (Ohm) | 900 |
Maximum Contact Resistance (mOhm) | 150 |
Insulation Resistance (Ohm) | 10T(Min) |
Maximum Pick-Up Voltage | 3.8VDC |
Maximum AC Switching Voltage (V) | 200 |
Maximum DC Switching Voltage (V) | 200 |
Maximum Switching Current (A) | 0.5 |
Minimum Dropout Voltage | 1VDC |
Maximum Carry Current (A) | 1.5 |
Isolation Across Contacts | 225VDC(Min) |
Isolation Across Coil and Contacts | 1.5KVDC(Min) |
Maximum Switching Power | 10W |
Operate Time (ms) | 0.5 |
Release Time (ms) | 0.1 |
Electrical Life (Cycles) | 1G |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 6 |
Relay Construction | Non-Latching |
Seal | Sealed |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Packaging | Tube |
Product Length (mm) | 32.4 |
Product Depth (mm) | 12.1 |
Product Height (mm) | 10 |