Infineon Technologies AGBTS3142DATMA1電流制限スイッチ
Current Limit SW 1-IN 1-OUT to 4.6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this low side BTS3142DATMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has single output. It features 0.027 Ohm switch on resistance. This device has a maximum power dissipation of 59000 mW. Its maximum power dissipation is 59000 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.