Infineon Technologies AGBTT60101ERBXUMA1電流制限スイッチ
Current Limit SW 1-IN 1-OUT -0.3V to 6V 9A 14-Pin DSO EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO EP |
14 |
EDA / CAD Models |