Mueller ElectricBU-60TBO
Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Alligator Clip | |
SKT | |
Straight | |
1 | |
1 | |
10 | |
Cable Mount | |
Crimp|Solder | |
50.1 | |
7.9 |
Never worry about not being able to perform test by using this BU-60TBO test terminal block from Mueller Electric. It has a stg/jun body orientation. This connector has 13 ports. This test terminal block has a minimum operating temperature of -65 °C and a maximum of 225 °C. It uses the 65 termination method. This product is 2350(Typ)@6.05V mm long and 31.5 mm tall with a diameter of 2400 mm.