欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
Type | Banana Plug |
Gender | PL |
Body Orientation | Straight |
Number of Contacts | 1 |
Number of Ports | 1 |
Maximum Current Rating (A) | 30 |
Mounting | Cable Mount |
Termination Method | Screw |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 11 |
Product Length (mm) | 61 |
Using the BUELA 30 K BLUE test terminal block from SKS Kontakttechnik is easy when testing components of your circuit.