HAHN GmbH & Co. KGBV 201 0136電力変圧器
Power Transformer 0.35VA 8 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Single | |
39 | |
230 | |
9 | |
0.35VA | |
PC Pin | |
Through Hole | |
8 | |
21.7 | |
15 | |
22.6 |
This specially engineered BV 201 0136 power transformer from Hahn - Elektrobau GmbH uses inductive coupling to transfer energy between circuits. It has 8 terminals. This product is 21.7 mm long, 15 mm tall and 22.6 mm deep.
EDA / CAD Models |