HAHN GmbH & Co. KGBV EI 382 1190電力変圧器
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Dual | |
Parallel|Series | |
250|500 | |
230 | |
18|9 | |
4.5VA | |
PC Pin | |
Through Hole | |
10 | |
DIP | |
41 | |
28.1 | |
35.1 |
Use this BV EI 382 1190 power transformer from Hahn - Elektrobau GmbH in any application that requires mains power. It has 10 terminals. This product is 41 mm long, 28.1 mm tall and 35.1 mm deep.
EDA / CAD Models |