SwitchcraftBXR026スイッチプッシュボタン
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA Momentary Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
N.O./N.C. | |
0.25 | |
30 | |
Black | |
2.77 | |
Panel Mount | |
Quick Connect/Solder Lug | |
6 | |
Molded Plastic | |
Straight | |
17.65 | |
17.65 | |
33.73 |
Manually control your circuit components with this BXR026 push button switch from Switchcraft. This device has a maximum current rating of 0.25. It has a DPDT configuration. The BXR026 push switch has a quick connect/solder lug termination style. This product is 17.65 mm long, 33.73 mm tall and 17.65 mm deep.