欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 2@1200V |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Junction Ambient Thermal Resistance | 2000 |
Maximum Diode Capacitance (pF) | 0.25 |
Supplier Temperature Grade | 2.4@0.2A |
Maximum RMS Reverse Voltage (V) | 150 |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-57 |
Pin Count | 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BY203-20STAP rectifier from Vishay. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.