Diodes IncorporatedBZT52C12LP-7ツェナー
Diode Zener Single 12V 5.39% 250mW 2-Pin X1-DFN T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47 mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
2 | |
Lead Shape | No Lead |
This BZT52C12LP-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.