Micro Commercial ComponentsBZT52C2V7S-TPツェナー
Diode Zener Single 2.7V 5% 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
2.7 | |
5% | |
200 | |
5 | |
75 | |
83 | |
200 | |
-65 | |
175 | |
-1.75mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Check out this perfect BZT52C2V7S-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 75 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.