Micro Commercial ComponentsBZT52C6V8-TPツェナー
Zener Diode Single 6.8V 6% 15Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
6% | |
0.9 | |
500 | |
5 | |
2 | |
15 | |
500 | |
-65 | |
150 | |
2.85mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This BZT52C6V8-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%. It is made in a single configuration.