欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 3.9 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 0.9 |
Maximum Power Dissipation (mW) | 830 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 3 |
Average Rectified Forward Current (A) | 0.25 |
Maximum Zener Impedance (Ohm) | 95 |
Maximum Diode Capacitance (pF) | 450 |
Maximum Power Dissipation @ 25C (mW) | 830 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Maximum Zener Voltage (V) | 4.1 |
Minimum Zener Voltage (V) | 3.7 |
Typical Voltage Temperature Coefficient | -1.75mV/K |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 2.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
Pin Count | 2 |