VishayBZT55C5V6-GS18ツェナー
Diode Zener Single 5.6V 7% 500mW 2-Pin Quadro MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.6 | |
7% | |
500 | |
5 | |
0.1 | |
40 | |
500 | |
-65 | |
175 | |
Automotive | |
0.05%/K(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 1.7 |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Quadro MELF SOD-80 |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZT55C5V6-GS18 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |