NexperiaBZX8450-C5V6-QVLツェナー
Diode Zener Single 5.6V 5% 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
5.6 | |
5% | |
250 | |
0.05 | |
2 | |
40 | |
250 | |
-55 | |
150 | |
Automotive | |
0.85mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |