最もよく購入された商品
Diodes IncorporatedBZX84C9V1-7-Fツェナー
Diode Zener Single 9.1V 6.08% 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
9.1 | |
6.08% | |
0.9 | |
350 | |
5 | |
0.5 | |
15 | |
350 | |
-65 | |
150 | |
5.4mV/°C | |
Tape and Reel | |
0.008 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C9V1-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%. It is made in a single configuration.