50% Off
KEMET CorporationC0603C123F3GACTUコンデンサー セラミック多層
Cap Ceramic 0.012uF 25V C0G 1% Pad SMD 0603 125°C Extreme Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this C0603C123F3GACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.012uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 1%.
EDA / CAD Models |