TDKC0603CH1H101J030BAコンデンサー セラミック多層
Cap Ceramic 100pF 50V CH 5% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
100pF | |
5% | |
50VDC | |
Low | |
CH | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-25 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
You can use multiple capacitors of different parameters choosing this C0603CH1H101J030BA multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 100pF.
EDA / CAD Models |