Aker TechnologyC1E-40.000-10-50100-X1-Rクリスタル
Crystal 40MHz ±50ppm (Tol) ±100ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
40 | |
±50 | |
±100 | |
±3 | |
10 | |
60 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.7(Max) |
Package Length | 2.1(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |