コネクタその他
端子台コネクタ
C4559-6 - Eaton
Video Transcript
Eaton
C4559-6
コネクタ端子台
Conn Terminal Block 6 POS 15.87mm Screw ST Panel Mount 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
15.87
Number of Circuits
6
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Product Length (mm)
152.4
Product Depth (mm)
19.05
Product Height (mm)
26.67
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
19 週間
Price: