Sensata Technologies C4OACAR
I/O Module Relays Output Module 22mA 4000Vrms Thru-Hole/Plug-In

I/O Module Relays Output Module 22mA 4000Vrms Thru-Hole/Plug-In
欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Technology | Solid State |
Module Type | Output Module |
Input Type | DC |
Maximum Input Voltage | 32VDC |
Minimum Input Voltage | 4VDC |
Maximum Input Current | 22mA |
Output Type | AC |
Minimum Load Voltage | 12VAC |
Maximum Load Voltage | 280VAC |
Maximum Load Current | 3Arms |
I/O Isolation Voltage | 4000Vrms |
Mounting | Through Hole/Plug-In |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 31.2 |
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
I/O Module Relays Output Module 22mA 4000Vrms Thru-Hole/Plug-In
欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Technology | Solid State |
Module Type | Output Module |
Input Type | DC |
Maximum Input Voltage | 32VDC |
Minimum Input Voltage | 4VDC |
Maximum Input Current | 22mA |
Output Type | AC |
Minimum Load Voltage | 12VAC |
Maximum Load Voltage | 280VAC |
Maximum Load Current | 3Arms |
I/O Isolation Voltage | 4000Vrms |
Mounting | Through Hole/Plug-In |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 31.2 |
A datasheet is only available for this product at this time.
注目の製品