EMI/RFIエレクトロニクス
コモンモードチョーク
C6105 - Sumida
Video Transcript
Sumida
C6105
コモンモードチョーク - CMC
Common Mode Chokes Dual 12000uH 100kHz 11.8Ohm DCR SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
12000u(Min)
Leakage Inductance (H)
1200u(Min)
Test Frequency (Hz)
100k
Maximum DC Resistance (Ohm)
11.8
Withstand Voltage
500VAC
Mounting
Surface Mount
Maximum Product Length (mm)
14.3
Maximum Product Depth (mm)
14.2
Maximum Product Height (mm)
7.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Manufacturer Lead Time:
26 週間
Price:
$2.562
3000+
$2.562
4000+
$2.537
5000+
$2.511
6000+
$2.486
10000+
$2.461
12000+
$2.437
20000+
$2.412
25000+
$2.388
50000+
$2.364