欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Material | SiC |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 650 |
Peak Reverse Repetitive Voltage (V) | 650 |
Maximum Continuous Forward Current (A) | 64 |
Peak Non-Repetitive Surge Current (A) | 132 |
Peak Forward Voltage (V) | 1.5@20A |
Peak Reverse Current (uA) | 30 |
Maximum Power Dissipation (mW) | 163000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Industrial |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-247 |
Pin Count | 3 |