Silicon LabsC8051F310DK組み込みシステム開発ボードおよびキット
C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 Microcontroller Development Kit 3.0625MHz CPU Win 2000
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
If your project requires microprocessor-based functionality, this C8051F310DK embedded system development board from Silicon Laboratories is for you. It has a maximum clock speed of 3.0625 MHz.
Dev Kit Description
The C8051F310DK MCU Development Kit contains everything needed to develop applications with the C8051F310, F311, F312, F313, F314, F315, F316 and F317 8-bit microcontrollers.
Kit Includes
- IDE and Product Information CD-ROM, which includes the following:
- Silicon Labs' 8-bit Microcontroller Software Tools
- Source code examples and register definition files
- Documentation
- Configuration Wizard
- Third Party Tools and Documentation CD
- Target/Prototyping PCB (C8051F310TB)
- Wall mounted universal power supply
- USB debug adapter
- USB cable
- IDE and Product Information CD-ROM, which includes the following:
Dev Kit Additional Information