Silicon LabsC8051F547-IMマイクロコントローラ - MCU
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 24-Pin QFN EP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
C8051F54x | |
CISC | |
8051 | |
8051 | |
50 | |
50 | |
8 | |
Flash | |
8KB | |
1.25KB | |
64KB | |
Yes | |
I2C/SPI/UART | |
18 | |
4 | |
16/16/16/16 | |
2 | |
Single | |
25 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.8 | |
2.5|3.3|5 | |
5.25 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
With the C8051F547-IM microcontroller by Silicon Laboratories, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 12. This is a 8 bit processor. Its flash program memory is 8KB. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V.