I/Oコネクタ
円形コネクタ
CA06COME22-14SB01A176 - ITT Inc
Video Transcript
ITT Inc
CA06COME22-14SB01A176
コネクタ円形
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
22-14
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
43.1
Product Length (mm)
68
EDA / CAD Models
在庫合計: 86 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Country Of origin:
CountryName
Price: