Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
5mV | |
350uV/mA | |
100uV/V | |
1.25 | |
6.5 | |
10 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.4 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this CAT8900D125TBGT3 voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 5mV. Supply your circuit with sufficient power by implementing this, which does not exceed 6.5 V. With an output that has a voltage of 1.25 V, this is power management at its best. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 350uV/mA and line regulation of 100uV/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |