BournsCAY16-512J4LF抵抗器ネットワークとアレイ

Res Thick Film Array 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Pack multiple resistors into a single chip with this CAY16-512J4LF resistor array from Bourns. This product's 4 resistors have a value of 5.1K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CAY16-512J4LF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. It has a tolerance of 5%.

4,143 個の部品 : 明日発送

    Total$0.02Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1911+
      Manufacturer Lead Time:
      12 週間
      Minimum Of :
      1
      Maximum Of:
      4143
      Country Of origin:
      台湾
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1911+
      Manufacturer Lead Time:
      12 週間
      Country Of origin:
      台湾
      • In Stock: 4,143 部分
      • Price: $0.0160