KYOCERA AVX Components CorporationCB042D0334JBCコンデンサフィルム
Cap Film 0.33uF 63V PET-HT 5% (5.8 X 5 X 3.3mm) SMD 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.33uF | |
5% | |
40VAC|63VDC | |
PET-HT | |
Flat | |
Surface Mount | |
5.8 X 5 X 3.3 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
5.8 | |
5 | |
3.3(Max) |
This CB042D0334JBC film capacitor from AVX is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 5.8 mm long, 3.3(Max) mm tall and 5 mm deep. Its capacitance value is 0.33uF.