KYOCERA AVX Components CorporationCB052K0333KBCコンデンサフィルム
Cap Film 0.033uF 630V PET-HT 10% (7.2 X 6.1 X 5.1mm) SMD 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.033uF | |
10% | |
250VAC|630VDC | |
PET-HT | |
Flat | |
Surface Mount | |
7.2 X 6.1 X 5.1 | |
2824 | |
-55 | |
125 | |
Tape and Reel | |
7.2 | |
6.1 | |
5.1(Max) |
This CB052K0333KBC film capacitor from AVX is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.033uF. It has a tolerance of 10%. This product is 7.2 mm long, 5.1(Max) mm tall and 6.1 mm deep.