YageoCC0402JRNPO9BN201コンデンサー セラミック多層

Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R

You can't go wrong with this CC0402JRNPO9BN201 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of <4. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1000 mm tall with a diameter of 7500 mm.

10,709 個の部品 : 本日発送

    Total$0.05Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2140+
      Manufacturer Lead Time:
      16 週間
      Minimum Of :
      1
      Maximum Of:
      10709
      Country Of origin:
      台湾
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2140+
      Manufacturer Lead Time:
      16 週間
      Country Of origin:
      台湾
      • In Stock: 10,709 部分
      • Price: $0.0480