YageoCC0603BRNPO9BN1R5コンデンサー セラミック多層

Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

This CC0603BRNPO9BN1R5 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1.5pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

在庫合計: 1,261 parts

    Total$0.09Price for 1

    • Service Fee  $7.00

      Date Code:
      2214+
      Manufacturer Lead Time:
      18 週間
      Minimum Of :
      1
      Maximum Of:
      1261
      Country Of origin:
      台湾
         
      • Price: $0.0860
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2214+
      Manufacturer Lead Time:
      18 週間
      Country Of origin:
      台湾
      • In Stock: 1,261 部分
      • Price: $0.0860