YageoCC0603BRNPO9BN4R7コンデンサー セラミック多層

Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC0603BRNPO9BN4R7 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.7pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

627 個の部品 : 本日発送

    Total$0.09Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2130+
      Manufacturer Lead Time:
      18 週間
      Minimum Of :
      1
      Maximum Of:
      627
      Country Of origin:
      台湾
         
      • Price: $0.0874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2130+
      Manufacturer Lead Time:
      18 週間
      Country Of origin:
      台湾
      • In Stock: 627 部分
      • Price: $0.0874