コネクタその他
コネクタ接点
CC10R-1012-S - Samtec
Video Transcript
Samtec
CC10R-1012-S
コネクタコンタクト
Contact SKT Crimp ST Cable Mount 10-12AWG PowerStrip™ Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power|Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
31/5.7
Maximum Voltage Rating
450VAC
Maximum Contact Resistance (mOhm)
5/15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Reel
Product Length (mm)
22.45
Product Depth (mm)
9.6
Product Height (mm)
7.15
Tradename
PowerStrip™
Mounting
Cable Mount
Wire Size (AWG)
10-12
EDA / CAD Models
在庫合計: 1,300 parts
Quantity
Increments of 1300
Minimum 1300
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
2 週間
Price: