Texas InstrumentsCC1310F64RGZTコンボワイヤレスモジュール
WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the CC1310F64RGZT microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 2.5 MHz. This device has a maximum of 150 V. This device is based on the 1000 core architecture. This is a 1400 bit processor. Its 250 program memory is 1360.
EDA / CAD Models |