欧州RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.70 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Solutions | ISM |
RAM Size (KB) | 20 |
Flash Size (KB) | 128 |
Number of Channels | 32 |
Maximum Data Rate (Kbps) | 250(Typ) |
ISM Band | Sub 1GHz |
Typical Sensitivity | -100dBm |
Interface | GPIO/I2C/SPI/UART |
Maximum Output Power | 5dBm |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Current Consumption (RX) (mA) | 6.1(Typ) |
Maximum Current Consumption (TX) (mA) | 9.1(Typ) |
Processing Unit Type | Microcontroller |
Application | Home and Building Automation|Lighting Control|Wireless Sensor Network |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |