欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Resolution (bit) | 14 |
Accuracy | ±2%RH |
Interface Type | Serial (I2C) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 750 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | LLCC |
Pin Count | 8 |