TDKCC45SL3FD680JYNNAコンデンサー セラミック単層
Cap Ceramic Single 68pF 3000V SL 5% (7.5 X 6mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
68pF | |
5% | |
3000VDC | |
SL | |
No | |
Disc | |
Radial | |
7.5 | |
7.5 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
6(Max) | |
11.5(Max) | |
Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc CC45SL3FD680JYNNA single-layer ceramic disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 68pF. This product is 6(Max) mm deep. The CC45SL3FD680JYNNA high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 5%.
EDA / CAD Models |