欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 5 |
Typical Input Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 48 |
Output Voltage (V) | 5 |
Output Current (A) | 1 |
Output Power (W) | 6 |
Input/Output Type | DC/DC |
Switching Regulator | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Through Hole |
Package Width | 16.51 |
Package Length | 16.6 |
Standard Package Name | DIP |
Supplier Package | DIP |
Lead Shape | Through Hole |