コネクタその他
コネクタ接点
CC69L-2024-01-T-HP - Samtec
Video Transcript
Samtec
CC69L-2024-01-T-HP
コネクタコンタクト
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
CC69L-2024-01-T-HP
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
12.1
Maximum Voltage Rating
400VAC|565VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
15.97
Product Depth (mm)
2.84
Product Height (mm)
2.64
Mounting
Cable Mount
Wire Size (AWG)
20-24
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
14 週間
Price: