欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Smart Card |
Gender | F |
Number of Contacts | 8 |
Number of Rows | 2 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Insertion Force | 40N |
Mating Cycle (Cycles) | 500000 |
Packaging | Tape and Reel|Tray |
Product Length (mm) | 55.6 |
Product Depth (mm) | 38.5 |
Product Height (mm) | 5.75 |
Mounting | Surface Mount |