BournsCD0603-Z10ツェナー
Diode Zener Single 10V 5% 150mW 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
This CD0603-Z10 zener diode from Bourns is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 150 mW. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.